+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386220

Threaded insert; brass; without coating; M4; BN 1045; L: 9mm


Manufacturer: BOSSARD

Manufacturer part number:
1386220
TME Symbol:
B4/BN1045

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M4
BN standard
BN 1045
Length
9mm
DIN standard
DIN 16903S
Application
for plastic
Gross weight0.97 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386220
0 in TME stock
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcsBag = 5 000 pcs