+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386883

Threaded insert; brass; without coating; M4; BN 1052; L: 8.2mm


Manufacturer: BOSSARD

Manufacturer part number:
1386883
TME Symbol:
B4/BN1052

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M4
BN standard
BN 1052
Length
8.2mm
Gross weight0.955 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386883
37230 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsBag = 5 000 pcs