+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101781

Threaded insert; steel; zinc; M4; BN 241; Pitch: 0.7; for wood

Manufacturer: BOSSARD

Manufacturer part number:
1101781
TME Symbol:
B4/BN241

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M4
BN standard
BN 241
Thread pitch
0.7
Application
for wood
Gross weight0.912 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1101781
0 in TME stock
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcs