+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386417

Threaded insert; brass; without coating; M5; BN 1046; L: 9.47mm


Manufacturer: BOSSARD

Manufacturer part number:
1386417
TME Symbol:
B5/BN1046

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M5
BN standard
BN 1046
Length
9.47mm
Application
for plastic
Gross weight0.94 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386417
0 in TME stock
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
Net price for quantities from 600 pcs - 0.28 USDGross price for quantities from 600 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcs