+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386891

Threaded insert; brass; without coating; M5; BN 1052; L: 9.5mm


Manufacturer: BOSSARD

Manufacturer part number:
1386891
TME Symbol:
B5/BN1052

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M5
BN standard
BN 1052
Length
9.5mm
Gross weight1.224 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386891
5560 in TME stock
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsBag = 5 000 pcs