+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101897

Threaded insert; brass; without coating; M5; BN 242; L: 12mm

Manufacturer: BOSSARD

Manufacturer part number:
1101897
TME Symbol:
B5/BN242

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M5
BN standard
BN 242
Length
12mm
Thread pitch
0.8
Application
for plastic, for wood
Gross weight2.07 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1101897
370 in TME stock
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.41 GBP
Net price for quantities from 100 pcs - 0.36 GBPGross price for quantities from 100 pcs - 0.36 GBP
Net price for quantities from 500 pcs - 0.32 GBPGross price for quantities from 500 pcs - 0.32 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs