+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B60-075-VE

Heatsink: extruded; grilled; TO220,TO247,TO264; natural; L: 64.2mm

Manufacturer: OHMITE

Manufacturer part number:
B60-075-VE
TME Symbol:
B60-075-VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220, TO247, TO264
Colour
natural
Length
64.2mm
Width
75mm
Height
41mm
Thermal resistance
1.5K/W
Material
aluminium
Material finishing
raw
Manufacturer series
B60
Gross weight151 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
B60-075-VE
0 in TME stock
Net price for quantities from 25 pcs - 9.36 EURGross price for quantities from 25 pcs - 9.36 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.