+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B62152A0004X030

Core: ferrite; N30; on cable; 8.3x14.5x8.5mm; 435mm3; 28.4mm2


Manufacturer: TDK

Manufacturer part number:
B62152A0004X030
TME Symbol:
B62152A0004X030

Specification

Manufacturer
TDK
Type of core
ferrite
Core material
N30
Mounting
on cable
Body dimensions
8.3x14.5x8.5mm
Effective core volume (Ve)
435mm3
Effective core cross-section (Ae)
28.4mm2
Inductance factor AL
10000nH
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
B62152A0004X030
0 in TME stock
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.