+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290A0084X830

Ferrite: toroidal; L: 15mm; Øint: 23mm; Øout: 36mm; Core mat: N30


Manufacturer: TDK

Manufacturer part number:
B64290A0084X830
TME Symbol:
B64290A0084X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
15mm
Internal diameter
23mm
Outside diameter
36mm
Core material
N30
Inductance factor AL
5500nH
Magnetic permeability
4200
Gross weight330 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290A0084X830
0 in TME stock
Net price for quantities from 24 pcs - 33.15 EURGross price for quantities from 24 pcs - 33.15 EUR
No. of pieces (Multiplicity: 12)
Minimum order quantity: 24.
Multiplicity: 12.