+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386042

Threaded insert; brass; without coating; M6; BN 1043; L: 12.8mm


Manufacturer: BOSSARD

Manufacturer part number:
1386042
TME Symbol:
B6/BN1043

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M6
BN standard
BN 1043
Length
12.8mm
Thread pitch
1
DIN standard
DIN 16903R
Gross weight3.823 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386042
0 in TME stock
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs