+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1101900

Threaded insert; brass; without coating; M6; BN 242; L: 14mm


Manufacturer: BOSSARD

Manufacturer part number:
1101900
TME Symbol:
B6/BN242

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M6
BN standard
BN 242
Length
14mm
Thread pitch
1
Application
for plastic, for wood
Gross weight2.785 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1101900
0 in TME stock
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.50 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs