+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA10339F-E2

IC: comparator; Cmp: 4; SMT; SOP14; OUT: open collector

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA10339F-E2
TME Symbol:
BA10339FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
4
Mounting
SMT
Case
SOP14
Operating temperature
-40...85°C
Input offset voltage
5mV
Kind of output
open collector
Gross weight0.15 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BA10339F-E2
1132 in an external stock
Net price for quantities from 240 pcs - 0.29 USDGross price for quantities from 240 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.