+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 1A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Capacitance | 12pF | |
Kind of package | Ammo Pack | |
Max. forward impulse current | 3A | |
Case | DO41 | |
Max. forward voltage | 1.3V | |
Reverse recovery time | 150ns |