You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THT universal diodes; Max. forward impulse current:3A

(10)
Manufacturer [10]
Type of diode [10]
Mounting [10]
Max. forward voltage [10]
Load current [10]
Max. off-state voltage [10]
Semiconductor structure [10]

Max. forward impulse current
3A

Products: 10

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Body dimensions
Capacitance
Case
Features of semiconductor devices
Kind of package
Leakage current
Load current
Manufacturer
Max. forward impulse current
Max. forward voltage
Max. load current
Max. off-state voltage
Mounting
Reverse recovery time
Semiconductor structure
Type of diode
Ascending
Descending
Page 1
DD1800 | Diode: rectifying; THT; 18kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 18kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD1800
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DD1600 | Diode: rectifying; THT; 16kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 16kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD1600
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DD1000 | Diode: rectifying; THT; 10kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 10kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD1000
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DD600 | Diode: rectifying; THT; 6kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 6kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD600
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
BA157 | Diode: rectifying; THT; 400V; 1A; Ammo Pack; Ifsm: 3A; DO41; 150ns
Diode: rectifying; THT; 400V; 1A; Ammo Pack; Ifsm: 3A; DO41; 150ns
Manufacturer part number: BA157
Manufacturer: CDIL
null in TME stock
No. of pieces (Multiplicity: 20)
Total: no-prices
DD1200 | Diode: rectifying; THT; 12kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 12kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD1200
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DD300 | Diode: rectifying; THT; 3kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 3kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD300
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DD1400 | Diode: rectifying; THT; 14kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Diode: rectifying; THT; 14kV; 20mA; Ammo Pack; Ifsm: 3A; Ufmax: 40V
Manufacturer part number: DD1400
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 5 000)
Total: no-prices
Diode: rectifying; THT; 600V; 400mA; tape; Ifsm: 3A; DO35; Ufmax: 1V
Manufacturer part number: 1N649-1
Manufacturer: MICROCHIP TECHNOLOGY
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Diode: rectifying; THT; 16kV; 50mA; Ifsm: 3A; Ufmax: 60V; Ir: 2uA
Manufacturer part number: 2CL85
Manufacturer: DIOTEC SEMICONDUCTOR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices