+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA33JC5T

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1.5A; TO220FP; THT


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA33JC5T
TME Symbol:
BA33JC5T

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
3.3V
Output current
1.5A
Case
TO220FP
Mounting
THT
Kind of package
tube
Operating temperature
-40...105°C
Tolerance
±1%
Number of channels
1
Input voltage
3...16V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA33JC5T
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 2500 pcs - 1.12 USDGross price for quantities from 2500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.