+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA4558YFVM-MGTR

IC: operational amplifier; 2MHz; Ch: 2; ±4÷15VDC,8÷30VDC; MSOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA4558YFVM-MGTR
TME Symbol:
BA4558YFVM-MGTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 4...15V DC/8...30V DC
Case
MSOP8
Operating temperature
-40...105°C
Slew rate
1V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA4558YFVM-MGTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order