+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA82904YF-CE2

IC: operational amplifier; 500kHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; SOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA82904YF-CE2
TME Symbol:
BA82904YF-CE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SOP8
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
50A
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BA82904YF-CE2
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
Net price for quantities from 7500 pcs - 0.54 USDGross price for quantities from 7500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.