+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA90DD0WHFP-TR

IC: voltage regulator; LDO,linear,fixed; 9V; 2A; HRP5; SMD; ±1%

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA90DD0WHFP-TR
TME Symbol:
BA90DD0WHFP-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.7V
Output voltage
9V
Output current
2A
Case
HRP5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
3...25V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ROHM SEMICONDUCTOR,
*
BA90DD0WHFP-TR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order