+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BABBG

Cable; Jack 3.5mm 3pin plug,Jack 6,3mm 3pin plug; 1.5m; black


Manufacturer: VENTION

Manufacturer part number:
BABBG
TME Symbol:
BABBG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
4mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm 3pin plug
Gross weight50.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BABBG
253 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.45 USDGross price for quantities from 5 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 20 pcs - 2.68 USDGross price for quantities from 20 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.