+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAEBG

Cable; Toslink plug,both sides; 1.5m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BAEBG
TME Symbol:
BAEBG

Specification

Manufacturer
VENTION
Type of connection cable
optical
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
PMMA
Outside diameter
5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight53.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAEBG
89 in TME stock
Net price for quantities from 1 pcs - 2.34 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 5 pcs - 1.91 EURGross price for quantities from 5 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 1.70 EURGross price for quantities from 10 pcs - 1.70 EUR
Net price for quantities from 20 pcs - 1.47 EURGross price for quantities from 20 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.