+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAEBI

Cable; Toslink plug,both sides; 3m; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BAEBI
TME Symbol:
BAEBI

Specification

Manufacturer
VENTION
Type of connection cable
optical
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
PMMA
Outside diameter
5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight94.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAEBI
44 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.41 USDGross price for quantities from 20 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.