+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BALBF

Cable; Jack 2.5mm 3pin plug,Jack 3.5mm 3pin plug; 1m; black


Manufacturer: VENTION

Manufacturer part number:
BALBF
TME Symbol:
BALBF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Cable/adapter structure
  • Jack 2.5mm 3pin plug
  • Jack 3.5mm 3pin plug
Gross weight19.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BALBF
137 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 3 pcs - 1.73 EURGross price for quantities from 3 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.