+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAR43AFILM

Diode: Schottky switching; SOT23; SMD; 30V; 0.1A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BAR43AFILM
TME Symbol:
BAR43AFILM

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
30V
Load current
0.1A
Semiconductor structure
common cathode, double
Max. forward voltage
1V
Max. forward impulse current
0.75A
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
BAR43AFILM
3444 in TME stock
Net price for quantities from 1 pcs - 0.16 GBPGross price for quantities from 1 pcs - 0.16 GBP
Net price for quantities from 5 pcs - 0.12 GBPGross price for quantities from 5 pcs - 0.12 GBP
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.05 GBP
Net price for quantities from 3000 pcs - 0.04 GBPGross price for quantities from 3000 pcs - 0.04 GBP
Net price for quantities from 6000 pcs - 0.03 GBPGross price for quantities from 6000 pcs - 0.03 GBP
Net price for quantities from 9000 pcs - 0.03 GBPGross price for quantities from 9000 pcs - 0.03 GBP
Net price for quantities from 15000 pcs - 0.03 GBPGross price for quantities from 15000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs