+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBAS16

Diode: switching; SMD; 85V; 215mA; 4ns; SOT23; Ufmax: 1.25V; Ifsm: 4A

Manufacturer: CDIL

Manufacturer part number:
TBAS16
TME Symbol:
BAS16-CDI

Specification

Manufacturer
CDIL
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
2pF
Case
SOT23
Max. forward voltage
1.25V
Max. load current
0.5A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes CDIL,
*
TBAS16
6268 in TME stock
Net price for quantities from 20 pcs - 0.03 USDGross price for quantities from 20 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs