+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16

Diode: switching; SMD; 85V; 0.215A; 4ns; SOT23; Ufmax: 1.25V; Ifsm: 2A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS16
TME Symbol:
BAS16-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOT23
Max. forward voltage
1.25V
Max. load current
0.3A
Max. forward impulse current
2A
Leakage current
50µA
Power dissipation
0.31W
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS16
104954 in TME stock
Net price for quantities from 1 pcs - 0.07 GBPGross price for quantities from 1 pcs - 0.07 GBP
Net price for quantities from 10 pcs - 0.04 GBPGross price for quantities from 10 pcs - 0.04 GBP
Net price for quantities from 50 pcs - 0.03 GBPGross price for quantities from 50 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 1500 pcs - 0.02 GBPGross price for quantities from 1500 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.01 GBPGross price for quantities from 3000 pcs - 0.01 GBP
Net price for quantities from 6000 pcs - 0.01 GBPGross price for quantities from 6000 pcs - 0.01 GBP
Net price for quantities from 9000 pcs - 0.01 GBPGross price for quantities from 9000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 24 000 pcs