+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16-E3-18

Diode: switching; SMD; 75V; 250mA; 6ns; SOT23; Ufmax: 1.25V; Ifsm: 2A

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAS16-E3-18
TME Symbol:
BAS16-E3-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.25A
Reverse recovery time
6ns
Semiconductor structure
single diode
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
1µA
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.018 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BAS16-E3-18
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 EURGross price for quantities from 10000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.