+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16-TP

Diode: switching; SMD; 100V; 4ns; SOT23; Ufmax: 1.25V; 1A; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAS16-TP
TME Symbol:
BAS16-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
2pF
Case
SOT23
Max. forward voltage
1.25V
Max. load current
0.3A
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
BAS16-TP
15188 in TME stock
Net price for quantities from 1 pcs - 0.11 EURGross price for quantities from 1 pcs - 0.11 EUR
Net price for quantities from 5 pcs - 0.07 EURGross price for quantities from 5 pcs - 0.07 EUR
Net price for quantities from 10 pcs - 0.06 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 6000 pcs - 0.01 EURGross price for quantities from 6000 pcs - 0.01 EUR
Net price for quantities from 9000 pcs - 0.01 EURGross price for quantities from 9000 pcs - 0.01 EUR
Net price for quantities from 21000 pcs - 0.01 EURGross price for quantities from 21000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs