+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 0.2A | |
Reverse recovery time | 6ns | |
Semiconductor structure | single diode | |
Capacitance | 2pF | |
Case | SOT23 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 0.5A | |
Leakage current | 50µA | |
Power dissipation | 0.3W | |
Kind of package | reel, tape |