+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16V-TP

Diode: switching; SMD; 100V; 200mA; 4ns; SOT563; Ufmax: 1.25V; Ir: 1uA


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAS16V-TP
TME Symbol:
BAS16V-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
double independent
Features of semiconductor devices
fast switching
Capacitance
2pF
Case
SOT563
Max. forward voltage
1.25V
Max. load current
0.3A
Max. forward impulse current
2A
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.011 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
BAS16V-TP
2973 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs