+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16WS

Diode: switching; SMD; 100V; 250mA; 6ns; SOD323; Ufmax: 1.25V

Manufacturer: CDIL

Manufacturer part number:
BAS16WS
TME Symbol:
BAS16WS-CDI

Specification

Manufacturer
CDIL
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.25A
Reverse recovery time
6ns
Semiconductor structure
single diode
Capacitance
2pF
Case
SOD323
Max. forward voltage
1.25V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes CDIL,
*
BAS16WS
10 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs