+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS21-E3-08

Diode: switching; SMD; 250V; 0.25A; 50ns; SOT23; Ufmax: 1.25V


Manufacturer: VISHAY

Manufacturer part number:
BAS21-E3-08
TME Symbol:
BAS21-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
0.5A
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BAS21-E3-08
0 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.03 EUR
Net price for quantities from 9000 pcs - 0.03 EURGross price for quantities from 9000 pcs - 0.03 EUR
Net price for quantities from 15000 pcs - 0.03 EURGross price for quantities from 15000 pcs - 0.03 EUR
Net price for quantities from 30000 pcs - 0.03 EURGross price for quantities from 30000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.