+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS21AHT1G

Diode: switching; SMD; 250V; 0.2A; 50ns; SOD323; Ufmax: 1.25V; 200mW


Manufacturer: ONSEMI

Manufacturer part number:
BAS21AHT1G
TME Symbol:
BAS21AHT1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
5pF
Case
SOD323
Max. forward voltage
1.25V
Max. forward impulse current
625mA
Power dissipation
0.2W
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
BAS21AHT1G
1380 in TME stock
Net price for quantities from 1 pcs - 0.08 GBPGross price for quantities from 1 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.06 GBP
Net price for quantities from 50 pcs - 0.04 GBPGross price for quantities from 50 pcs - 0.04 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 250 pcs - 0.03 GBPGross price for quantities from 250 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.02 GBP
Net price for quantities from 6000 pcs - 0.02 GBPGross price for quantities from 6000 pcs - 0.02 GBP
Net price for quantities from 9000 pcs - 0.02 GBPGross price for quantities from 9000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs