+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS21VMFHTE-17

Diode: switching; SMD; 250V; 0.2A; 50ns; SC90A,SOD323F; Ufmax: 1.25V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BAS21VMFHTE-17
TME Symbol:
BAS21VMFHTE-17

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SC90A, SOD323F
Max. forward voltage
1.25V
Max. load current
0.625A
Max. forward impulse current
2A
Power dissipation
0.25W
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
BAS21VMFHTE-17
0 in TME stock
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR
Net price for quantities from 6000 pcs - 0.04 EURGross price for quantities from 6000 pcs - 0.04 EUR
Net price for quantities from 9000 pcs - 0.04 EURGross price for quantities from 9000 pcs - 0.04 EUR
Net price for quantities from 15000 pcs - 0.04 EURGross price for quantities from 15000 pcs - 0.04 EUR
Net price for quantities from 24000 pcs - 0.04 EURGross price for quantities from 24000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs