+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS34-TAP

Diode: switching; THT; 70V; 0.2A; DO35; Ammo Pack

Manufacturer: VISHAY

Manufacturer part number:
BAS34-TAP
TME Symbol:
BAS34-TAP

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
THT
Max. off-state voltage
70V
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
DO35
Kind of package
Ammo Pack
Gross weight0.132 g
Certificates
See other products in this category: THT universal diodes VISHAY
*
BAS34-TAP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 000 pcs