+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS416F

Diode: switching; SMD; 85V; 200mA; 3us; SOD323; Ufmax: 1.25V; Ifsm: 4A


Manufacturer: NEXPERIA

Manufacturer part number:
BAS416F

Alternative designations: 934057494135

TME Symbol:
BAS416F

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.2A
Reverse recovery time
3µs
Semiconductor structure
single diode
Case
SOD323
Max. forward voltage
1.25V
Max. load current
0.5A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.009 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes NEXPERIA,
*
BAS416F
0 in TME stock
Net price for quantities from 20 pcs - 0.05 GBPGross price for quantities from 20 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 2500 pcs - 0.03 GBPGross price for quantities from 2500 pcs - 0.03 GBP
Net price for quantities from 10000 pcs - 0.03 GBPGross price for quantities from 10000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Hardly available product