+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS70

Diode: Schottky switching; SOT23; SMD; 70V; 70mA; 5ns; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS70
TME Symbol:
BAS70-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
70V
Load current
70mA
Semiconductor structure
single diode
Capacitance
2pF
Features of semiconductor devices
superfast switching
Max. forward voltage
1V
Max. forward impulse current
0.1A
Reverse recovery time
5ns
Kind of package
reel, tape
Power dissipation
0.2W
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
BAS70
5698 in TME stock
Net price for quantities from 1 pcs - 0.07 GBPGross price for quantities from 1 pcs - 0.07 GBP
Net price for quantities from 10 pcs - 0.05 GBPGross price for quantities from 10 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.02 GBP
Net price for quantities from 6000 pcs - 0.02 GBPGross price for quantities from 6000 pcs - 0.02 GBP
Net price for quantities from 9000 pcs - 0.02 GBPGross price for quantities from 9000 pcs - 0.02 GBP
Net price for quantities from 15000 pcs - 0.02 GBPGross price for quantities from 15000 pcs - 0.02 GBP
Net price for quantities from 24000 pcs - 0.02 GBPGross price for quantities from 24000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs