+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP14A

Battery: alkaline; C; 1.5V; non-rechargeable; Ø26.2x50mm; 2pcs.


Manufacturer: GP

Manufacturer part number:
GP14A
TME Symbol:
BAT-LR14/GTECH-B2

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
C, R14
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø26.2x50mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Manufacturer series
SUPER G-TECH
Gross weight147.11 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
GP14A
71 in TME stock
Net price for quantities from 1 set - 2.82 USDGross price for quantities from 1 set - 2.82 USD
Net price for quantities from 6 set - 2.55 USDGross price for quantities from 6 set - 2.55 USD
Net price for quantities from 10 set - 2.19 USDGross price for quantities from 10 set - 2.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set