+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BATBJ

Cable; Jack 6.3mm 2pin plug x2,Jack 6,3mm 3pin plug; 5m; black


Manufacturer: VENTION

Manufacturer part number:
BATBJ
TME Symbol:
BATBJ

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.8mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • Jack 6.3mm 2pin plug x2
Gross weight136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BATBJ
21 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 5 pcs - 9.07 USDGross price for quantities from 5 pcs - 9.07 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 20 pcs - 7.05 USDGross price for quantities from 20 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.