+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV20WS

Diode: switching; SMD; 200V; 0.2A; 50ns; SOD323; Ufmax: 1V; Ifsm: 2.5A

Manufacturer: DC COMPONENTS

Manufacturer part number:
BAV20WS
TME Symbol:
BAV20WS-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOD323
Max. forward voltage
1V
Max. forward impulse current
2.5A
Kind of package
reel, tape
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
BAV20WS
2998 in TME stock
Net price for quantities from 1 pcs - 0.09 EURGross price for quantities from 1 pcs - 0.09 EUR
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 250 pcs - 0.02 EURGross price for quantities from 250 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 12000 pcs - 0.01 EURGross price for quantities from 12000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs