+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAXBD

Cable; Jack 3.5mm 3pin plug,both sides; 0.5m; black


Manufacturer: VENTION

Manufacturer part number:
BAXBD
TME Symbol:
BAXBD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Connector colour
black
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight12.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAXBD
29 in TME stock
Net price for quantities from 1 pcs - 2.38 EURGross price for quantities from 1 pcs - 2.38 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 20 pcs - 1.50 EURGross price for quantities from 20 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.