+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBEBH

Cable; Jack 6,3mm 3pin plug,XLR female 3pin; 2m; black; PVC


Manufacturer: VENTION

Manufacturer part number:
BBEBH
TME Symbol:
BBEBH

Specification

Manufacturer
VENTION
Type of connection cable
XLR - JACK
Cable length
2m
Contact plating
nickel plated
Insulation colour
black
Kind of core
tinned
Cable external diameter
6mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • XLR female 3pin
Gross weight141.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBEBH
0 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 20 pcs - 3.74 USDGross price for quantities from 20 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.