+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBEBJ

Cable; Jack 6,3mm 3pin plug,XLR female 3pin; 5m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BBEBJ
TME Symbol:
BBEBJ

Specification

Manufacturer
VENTION
Type of connection cable
XLR - JACK
Cable length
5m
Contact plating
nickel plated
Insulation colour
black
Kind of core
tinned
Cable external diameter
6mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • XLR female 3pin
Gross weight275.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBEBJ
60 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 5 pcs - 7.53 USDGross price for quantities from 5 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 20 pcs - 5.85 USDGross price for quantities from 20 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)