+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBFBI

Cable; XLR male 3pin,XLR female 3pin; 3m; Plating: nickel plated

Manufacturer: VENTION

Manufacturer part number:
BBFBI
TME Symbol:
BBFBI

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Version
stereo
Cable length
3m
Contact plating
nickel plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
PVC
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight222.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBFBI
2 in TME stock
Net price for quantities from 1 pcs - 7.81 EURGross price for quantities from 1 pcs - 7.81 EUR
Net price for quantities from 5 pcs - 6.39 EURGross price for quantities from 5 pcs - 6.39 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 5.68 EUR
Net price for quantities from 20 pcs - 4.97 EURGross price for quantities from 20 pcs - 4.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.