+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBFBN

Cable; XLR male 3pin,XLR female 3pin; 15m; black; Øcable: 6mm; PVC

Manufacturer: VENTION

Manufacturer part number:
BBFBN
TME Symbol:
BBFBN

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Version
stereo
Cable length
15m
Contact plating
nickel plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
PVC
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight781.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBFBN
30 in TME stock
Net price for quantities from 1 pcs - 26.55 USDGross price for quantities from 1 pcs - 26.55 USD
Net price for quantities from 5 pcs - 21.72 USDGross price for quantities from 5 pcs - 21.72 USD
Net price for quantities from 10 pcs - 19.31 USDGross price for quantities from 10 pcs - 19.31 USD
Net price for quantities from 20 pcs - 16.89 USDGross price for quantities from 20 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.