+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBMBY

Cable; Jack 3.5mm 3pin socket x2,Jack 3,5mm 4pin plug; 0.3m


Manufacturer: VENTION

Manufacturer part number:
BBMBY
TME Symbol:
BBMBY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Braid material
textile
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBMBY
50 in TME stock
Net price for quantities from 1 pcs - 4.67 EURGross price for quantities from 1 pcs - 4.67 EUR
Net price for quantities from 5 pcs - 3.82 EURGross price for quantities from 5 pcs - 3.82 EUR
Net price for quantities from 10 pcs - 3.40 EURGross price for quantities from 10 pcs - 3.40 EUR
Net price for quantities from 20 pcs - 2.98 EURGross price for quantities from 20 pcs - 2.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.