+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBPY00201209221Y00

Ferrite: bead; Imp.@ 100MHz: 220Ω; SMD; 2A; 0805; R: 220Ω; ±25%


Manufacturer: PULSE

Manufacturer part number:
BBPY00201209221Y00
TME Symbol:
BBPY00201209221Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
220Ω
Mounting
SMD
Operating current
2A
Case - inch
0805
Case - mm
2012
Resistance
220Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight1.2 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00201209221Y00
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.02 EUR
Net price for quantities from 8000 pcs - 0.02 EURGross price for quantities from 8000 pcs - 0.02 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.