+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBPY00201209601Y00

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 2A; 0805; R: 100mΩ; ±25%


Manufacturer: PULSE

Manufacturer part number:
BBPY00201209601Y00
TME Symbol:
BBPY00201209601Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
2A
Case - inch
0805
Case - mm
2012
Resistance
0.1Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.034 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00201209601Y00
42768 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs