+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBVBY

Cable; Jack 3.5mm 3pin socket x2,Jack 3,5mm 4pin plug; 0.3m

Manufacturer: VENTION

Manufacturer part number:
BBVBY
TME Symbol:
BBVBY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Enclosure material
PVC
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight16.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBVBY
37 in TME stock
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 3.45 EUR
Net price for quantities from 5 pcs - 2.83 EURGross price for quantities from 5 pcs - 2.83 EUR
Net price for quantities from 10 pcs - 2.51 EURGross price for quantities from 10 pcs - 2.51 EUR
Net price for quantities from 20 pcs - 2.20 EURGross price for quantities from 20 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.