You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC057-08-A-A-0150-L-C GCT - Connector pin strips

Connector: pin strips; pin header; male; PIN: 8; SMT; horizontal

Manufacturer part number:
BC057-08-A-A-0150-L-C

TME Symbol:
BC057-08-A-A-0150

GCT - logo

Specification

Manufacturer
GCT
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
8
Electrical mounting
SMT
Spatial orientation
horizontal
Contacts pitch
1mm
Contact plating
gold flash
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers GCT,
*
BC057-08-A-A-0150-L-C
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices