+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC2S-S10-D

Cable tie; L: 216mm; W: 4.7mm; natural; polyamide; 222N; Ømax: 51mm


Manufacturer: PANDUIT

Manufacturer part number:
BC2S-S10-D
TME Symbol:
BC2S-S10-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp, with fixing lugs
Length
216mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
51mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Panel cutout diameter
5.1mm
Gross weight1.56 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BC2S-S10-D
500 in TME stock
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs